+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1888250-2

Connector: RJ45; socket; PIN: 8; Cat 5; low profile; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
1888250-2
TME Symbol:
1888250-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector variant
low profile
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
Press-Fit
Spatial orientation
angled
Body material
thermoplastic
Profile height
4.2mm
Gross weight6.4 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
1888250-2
0 in TME stock
Net price for quantities from 15 pcs - 8.60 USDGross price for quantities from 15 pcs - 8.60 USD
Net price for quantities from 25 pcs - 8.27 USDGross price for quantities from 25 pcs - 8.27 USD
Net price for quantities from 40 pcs - 7.93 USDGross price for quantities from 40 pcs - 7.93 USD
Net price for quantities from 80 pcs - 7.55 USDGross price for quantities from 80 pcs - 7.55 USD
Net price for quantities from 100 pcs - 7.44 USDGross price for quantities from 100 pcs - 7.44 USD
Net price for quantities from 120 pcs - 7.33 USDGross price for quantities from 120 pcs - 7.33 USD
Net price for quantities from 250 pcs - 6.95 USDGross price for quantities from 250 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.