+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1888ENH.00500

Wire; S/FTP; Cat 7a; 4x2x22AWG; Cu; wire; LSZH; grey; 500m; 72V


Manufacturer: BELDEN

Manufacturer part number:
1888ENH.00500
TME Symbol:
1888ENH.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
4x2x22AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Package contents
500m
Cable external diameter
8.1mm
Cable application
indoor
Rated voltage
72V
CPR standard
Dca
Kind of material
halogen free
Package contents - ft
1640ft
Operating temperature
-30...60°C
Gross weight72.4 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
1888ENH.00500
124 in TME stock
Net price for quantities from 1 m - 4.34 USDGross price for quantities from 1 m - 4.34 USD
Net price for quantities from 100 m - 3.44 USDGross price for quantities from 100 m - 3.44 USD
Net price for quantities from 300 m - 3.08 USDGross price for quantities from 300 m - 3.08 USD
Net price for quantities from 500 m - 2.72 USDGross price for quantities from 500 m - 2.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m