+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1891358-1

Crimping jaws; 26AWG÷20AWG; EI

Manufacturer: TE Connectivity

Manufacturer part number:
1891358-1
TME Symbol:
1891358-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire size
26AWG...20AWG
Application - series/manufacturer
EI
Gross weight74 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1891358-1
0 in TME stock
Net price for quantities from 1 pcs - 3 461.90 USDGross price for quantities from 1 pcs - 3 461.90 USD
No. of pieces (Multiplicity: 1)