+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19.50.0.024.0000

Relay: installation; Ucoil: 24VAC,24VDC; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
19.50.0.024.0000
TME Symbol:
19.50.0.024.0000

Specification

Manufacturer
FINDER
Type of relay
installation
Coil voltage
24V AC, 24V DC
Mounting
for DIN rail mounting
Gross weight50 g
Certificates
EAN code8012823336435
See other products in this category: Installation Relays FINDER,
*
19.50.0.024.0000
0 in TME stock
Net price for quantities from 1 pcs - 107.52 USDGross price for quantities from 1 pcs - 107.52 USD
Net price for quantities from 5 pcs - 100.80 USDGross price for quantities from 5 pcs - 100.80 USD
Net price for quantities from 10 pcs - 94.08 USDGross price for quantities from 10 pcs - 94.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.