+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19.6K.9.030.4300

Accessories: actuator; 88.8x70x60.8mm; for DIN rail mounting

Manufacturer: FINDER

Manufacturer part number:
19.6K.9.030.4300
TME Symbol:
19.6K.9.030.4300

Specification

Manufacturer
FINDER
Type of installation accessories
actuator
Body dimensions
88.8x70x60.8mm
Mounting
for DIN rail mounting
Operating temperature
-5...45°C
IP rating
IP20
Electrical parameters of output
250V/16A
Number of outputs
6
Connection
KNX, screw terminals
Communictions protocol
KNX
Supply voltage
  • 30V DC
Additional functions
  • LED status indicator
  • logic functions (AND, OR, XOR)
  • time function
Gross weight200 g
Certificates
EAN code8012823413488
See other products in this category: Installation Relays FINDER,
*
19.6K.9.030.4300
1 in TME stock
Net price for quantities from 1 pcs - 296.87 USDGross price for quantities from 1 pcs - 296.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts