+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19.91.9.024.4000

Relay: installation; SPDT; Ucoil: 24VDC; 16A


Manufacturer: FINDER

Manufacturer part number:
19.91.9.024.4000
TME Symbol:
19.91.9.024.4000

Specification

Manufacturer
FINDER
Type of relay
installation
Contacts configuration
SPDT
Coil voltage
24V DC
Switched current
16A
Mounting
for DIN rail mounting
Gross weight50 g
Certificates
EAN code8012823349060
See other products in this category: Installation Relays FINDER,
*
19.91.9.024.4000
0 in TME stock
Net price for quantities from 1 pcs - 39.22 USDGross price for quantities from 1 pcs - 39.22 USD
Net price for quantities from 5 pcs - 36.30 USDGross price for quantities from 5 pcs - 36.30 USD
Net price for quantities from 10 pcs - 34.11 USDGross price for quantities from 10 pcs - 34.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.