+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005073

Protection cap; male; metal; Thread: M40; Spanner: 44mm; with seal


Manufacturer: HARTING

Manufacturer part number:
19000005073
TME Symbol:
19000005073

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Kind of connector
male
Material
metal
Thread
M40
Spanner size
44mm
Engineering PN
Acces. Blanking Pieces M40x1.5
Version
with seal
Gross weight46.37 g
EAN code5713140123694

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005073
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 20 pcs - 10.81 USDGross price for quantities from 20 pcs - 10.81 USD
Net price for quantities from 30 pcs - 10.49 USDGross price for quantities from 30 pcs - 10.49 USD
Net price for quantities from 50 pcs - 10.08 USDGross price for quantities from 50 pcs - 10.08 USD
Net price for quantities from 100 pcs - 9.58 USDGross price for quantities from 100 pcs - 9.58 USD
Net price for quantities from 250 pcs - 9.03 USDGross price for quantities from 250 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs