+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005082

Gland; IP68; metal; M20; 6÷12mm; Han CGM-M M20x1,5 D.6-12mm


Manufacturer: HARTING

Manufacturer part number:
19000005082
TME Symbol:
19000005082

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M20
Cable external diameter
6...12mm
Engineering PN
Han CGM-M M20x1,5 D.6-12mm
Gross weight28.38 g
Certificates
EAN code5713140123731

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005082
50 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
Net price for quantities from 250 pcs - 5.72 USDGross price for quantities from 250 pcs - 5.72 USD
Net price for quantities from 2500 pcs - 5.34 USDGross price for quantities from 2500 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs