+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005084

Gland; IP68; metal; M20; 10÷14mm; Han CGM-M M20x1,5 D.10-14mm


Manufacturer: HARTING

Manufacturer part number:
19000005084
TME Symbol:
19000005084

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M20
Cable external diameter
10...14mm
Engineering PN
Han CGM-M M20x1,5 D.10-14mm
Gross weight31 g
Certificates
EAN code5713140123748

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005084
36 in TME stock
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD
Net price for quantities from 10 pcs - 14.45 USDGross price for quantities from 10 pcs - 14.45 USD
Net price for quantities from 20 pcs - 13.37 USDGross price for quantities from 20 pcs - 13.37 USD
Net price for quantities from 30 pcs - 12.61 USDGross price for quantities from 30 pcs - 12.61 USD
Net price for quantities from 50 pcs - 11.63 USDGross price for quantities from 50 pcs - 11.63 USD
Net price for quantities from 100 pcs - 10.36 USDGross price for quantities from 100 pcs - 10.36 USD
Net price for quantities from 150 pcs - 9.73 USDGross price for quantities from 150 pcs - 9.73 USD
Net price for quantities from 200 pcs - 9.34 USDGross price for quantities from 200 pcs - 9.34 USD
Net price for quantities from 250 pcs - 9.07 USDGross price for quantities from 250 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs