+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005086

Gland; IP68; metal; M50; 32÷38mm


Manufacturer: HARTING

Manufacturer part number:
19000005086
TME Symbol:
19000005086

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M50
Cable external diameter
32...38mm
Gross weight227.6 g
Certificates
EAN code5713140123755

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005086
0 in TME stock
Net price for quantities from 1 pcs - 59.58 USDGross price for quantities from 1 pcs - 59.58 USD
Net price for quantities from 5 pcs - 56.12 USDGross price for quantities from 5 pcs - 56.12 USD
Net price for quantities from 10 pcs - 51.81 USDGross price for quantities from 10 pcs - 51.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.