+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005090

Gland; IP68; metal; M25; 9÷16mm; Han CGM-M M25x1,5 D.9-16mm


Manufacturer: HARTING

Manufacturer part number:
19000005090
TME Symbol:
19000005090

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M25
Cable external diameter
9...16mm
Engineering PN
Han CGM-M M25x1,5 D.9-16mm
Gross weight51.16 g
EAN code5713140123779

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005090
121 in TME stock
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Net price for quantities from 10 pcs - 13.98 USDGross price for quantities from 10 pcs - 13.98 USD
Net price for quantities from 20 pcs - 13.29 USDGross price for quantities from 20 pcs - 13.29 USD
Net price for quantities from 30 pcs - 12.92 USDGross price for quantities from 30 pcs - 12.92 USD
Net price for quantities from 50 pcs - 12.48 USDGross price for quantities from 50 pcs - 12.48 USD
Net price for quantities from 100 pcs - 11.92 USDGross price for quantities from 100 pcs - 11.92 USD
Net price for quantities from 200 pcs - 11.42 USDGross price for quantities from 200 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs