+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005091

Gland; IP68; metal; M25; 9÷18mm


Manufacturer: HARTING

Manufacturer part number:
19000005091
TME Symbol:
19000005091

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M25
Cable external diameter
9...18mm
Engineering PN
Han CGM-M M25x1,5 D.9-16mm/13-18mm
Gross weight52.92 g
Certificates
EAN code5713140123786

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005091
15 in TME stock
Net price for quantities from 1 pcs - 18.33 USDGross price for quantities from 1 pcs - 18.33 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
Net price for quantities from 10 pcs - 16.18 USDGross price for quantities from 10 pcs - 16.18 USD
Net price for quantities from 20 pcs - 15.34 USDGross price for quantities from 20 pcs - 15.34 USD
Net price for quantities from 30 pcs - 14.89 USDGross price for quantities from 30 pcs - 14.89 USD
Net price for quantities from 50 pcs - 14.40 USDGross price for quantities from 50 pcs - 14.40 USD
Net price for quantities from 100 pcs - 13.85 USDGross price for quantities from 100 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs