+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005097

Gland; IP68; metal; M40; 20÷26mm


Manufacturer: HARTING

Manufacturer part number:
19000005097
TME Symbol:
19000005097

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M40
Cable external diameter
20...26mm
Gross weight184.4 g
Certificates
EAN code5713140123830

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005097
0 in TME stock
Net price for quantities from 1 pcs - 49.54 USDGross price for quantities from 1 pcs - 49.54 USD
Net price for quantities from 25 pcs - 39.29 USDGross price for quantities from 25 pcs - 39.29 USD
Net price for quantities from 50 pcs - 36.98 USDGross price for quantities from 50 pcs - 36.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.