+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005099

Gland; IP68; metal; M40; 20÷32mm


Manufacturer: HARTING

Manufacturer part number:
19000005099
TME Symbol:
19000005099

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M40
Cable external diameter
20...32mm
Gross weight210.2 g
Certificates
EAN code5713140123854

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005099
19 in TME stock
Net price for quantities from 1 pcs - 49.59 USDGross price for quantities from 1 pcs - 49.59 USD
Net price for quantities from 5 pcs - 45.60 USDGross price for quantities from 5 pcs - 45.60 USD
Net price for quantities from 10 pcs - 42.65 USDGross price for quantities from 10 pcs - 42.65 USD
Net price for quantities from 25 pcs - 39.06 USDGross price for quantities from 25 pcs - 39.06 USD
Net price for quantities from 50 pcs - 37.64 USDGross price for quantities from 50 pcs - 37.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.