+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005181

Gland; IP68; thermoplastic; M20; 5÷9mm; black


Manufacturer: HARTING

Manufacturer part number:
19000005181
TME Symbol:
19000005181

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M20
Cable external diameter
5...9mm
Colour
black
Gross weight11.79 g
Certificates
EAN code5713140192881

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005181
32 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 30 pcs - 3.48 USDGross price for quantities from 30 pcs - 3.48 USD
Net price for quantities from 50 pcs - 3.36 USDGross price for quantities from 50 pcs - 3.36 USD
Net price for quantities from 100 pcs - 3.20 USDGross price for quantities from 100 pcs - 3.20 USD
Net price for quantities from 200 pcs - 3.03 USDGross price for quantities from 200 pcs - 3.03 USD
Net price for quantities from 250 pcs - 2.99 USDGross price for quantities from 250 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.85 USDGross price for quantities from 500 pcs - 2.85 USD
Net price for quantities from 1000 pcs - 2.71 USDGross price for quantities from 1000 pcs - 2.71 USD
Net price for quantities from 2500 pcs - 2.54 USDGross price for quantities from 2500 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs