+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005184

Gland; IP68; thermoplastic; M20; 10÷14mm; grey


Manufacturer: HARTING

Manufacturer part number:
19000005184
TME Symbol:
19000005184

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M20
Cable external diameter
10...14mm
Colour
grey
Engineering PN
Han CGM-P M20x1,5 D.10-14mm grey
Gross weight13.87 g
EAN code5713140123915

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005184
42 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 20 pcs - 3.86 USDGross price for quantities from 20 pcs - 3.86 USD
Net price for quantities from 30 pcs - 3.55 USDGross price for quantities from 30 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs