+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005191

Gland; IP68; thermoplastic; M25; 9÷16mm; black


Manufacturer: HARTING

Manufacturer part number:
19000005191
TME Symbol:
19000005191

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M25
Cable external diameter
9...16mm
Colour
black
Gross weight23.67 g
Certificates
EAN code5713140192959

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005191
28 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 30 pcs - 3.96 USDGross price for quantities from 30 pcs - 3.96 USD
Net price for quantities from 50 pcs - 3.85 USDGross price for quantities from 50 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.68 USDGross price for quantities from 100 pcs - 3.68 USD
Net price for quantities from 200 pcs - 3.53 USDGross price for quantities from 200 pcs - 3.53 USD
Net price for quantities from 250 pcs - 3.49 USDGross price for quantities from 250 pcs - 3.49 USD
Net price for quantities from 300 pcs - 3.44 USDGross price for quantities from 300 pcs - 3.44 USD
Net price for quantities from 400 pcs - 3.38 USDGross price for quantities from 400 pcs - 3.38 USD
Net price for quantities from 500 pcs - 3.32 USDGross price for quantities from 500 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs