+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000007101

Gland; Han® Ex; IP68,IP69K; polyamide; M20; 5÷9mm


Manufacturer: HARTING

Manufacturer part number:
19000007101
TME Symbol:
19000007101

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
Han® Ex
IP rating
IP68, IP69K
Material
polyamide
Gland thread
M20
Cable external diameter
5...9mm
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight19 g
Certificates
EAN code5713140192836

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000007101
6 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
Net price for quantities from 5 pcs - 5.53 USDGross price for quantities from 5 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.