+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000007102

Gland; Han® Ex; IP68,IP69K; polyamide; M20; 6÷12mm


Manufacturer: HARTING

Manufacturer part number:
19000007102
TME Symbol:
19000007102

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
Han® Ex
IP rating
IP68, IP69K
Material
polyamide
Gland thread
M20
Cable external diameter
6...12mm
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight18.6 g
Certificates
EAN code5713140192843

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000007102
2 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
Net price for quantities from 5 pcs - 12.80 USDGross price for quantities from 5 pcs - 12.80 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
Net price for quantities from 25 pcs - 11.22 USDGross price for quantities from 25 pcs - 11.22 USD
Net price for quantities from 50 pcs - 10.59 USDGross price for quantities from 50 pcs - 10.59 USD
Net price for quantities from 100 pcs - 10.04 USDGross price for quantities from 100 pcs - 10.04 USD
Net price for quantities from 250 pcs - 9.41 USDGross price for quantities from 250 pcs - 9.41 USD
Net price for quantities from 500 pcs - 9.00 USDGross price for quantities from 500 pcs - 9.00 USD
Net price for quantities from 1000 pcs - 8.66 USDGross price for quantities from 1000 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.