+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000007104

Gland; Han® Ex; IP68,IP69K; polyamide; M25; 9÷16mm


Manufacturer: HARTING

Manufacturer part number:
19000007104
TME Symbol:
19000007104

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
Han® Ex
IP rating
IP68, IP69K
Material
polyamide
Gland thread
M25
Cable external diameter
9...16mm
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight30.7 g
Certificates
EAN code5713140192850

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000007104
4 in TME stock
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 100 pcs - 9.69 USDGross price for quantities from 100 pcs - 9.69 USD
Net price for quantities from 250 pcs - 9.22 USDGross price for quantities from 250 pcs - 9.22 USD
Net price for quantities from 500 pcs - 8.79 USDGross price for quantities from 500 pcs - 8.79 USD
Net price for quantities from 1000 pcs - 8.36 USDGross price for quantities from 1000 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.