+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000007106

Gland; Han® Ex; IP68,IP69K; polyamide; M32; 13÷20mm


Manufacturer: HARTING

Manufacturer part number:
19000007106
TME Symbol:
19000007106

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
Han® Ex
IP rating
IP68, IP69K
Material
polyamide
Gland thread
M32
Cable external diameter
13...20mm
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight49.1 g
Certificates
EAN code5713140192867

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000007106
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 13.17 USDGross price for quantities from 3 pcs - 13.17 USD
Net price for quantities from 5 pcs - 11.77 USDGross price for quantities from 5 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.