+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000007109

Gland; Han® Ex; IP68,IP69K; polyamide; M40; 22÷32mm


Manufacturer: HARTING

Manufacturer part number:
19000007109
TME Symbol:
19000007109

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
Han® Ex
IP rating
IP68, IP69K
Material
polyamide
Gland thread
M40
Cable external diameter
22...32mm
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight76.4 g
Certificates
EAN code5713140192874

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000007109
1 in TME stock
Net price for quantities from 1 pcs - 26.32 USDGross price for quantities from 1 pcs - 26.32 USD
Net price for quantities from 3 pcs - 22.37 USDGross price for quantities from 3 pcs - 22.37 USD
Net price for quantities from 5 pcs - 19.74 USDGross price for quantities from 5 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts