+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1900320000

Enclosure for connectors: HDC; size 1; for cable; with latch


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1900320000

Alternative designations: HDC 04A ELU 1M20G

TME Symbol:
1900320000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Case
size 1
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Number of gland holes
1
Insert mounting
21x21mm
Gross weight72.2 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1900320000
0 in TME stock
Net price for quantities from 1 pcs - 15.88 USDGross price for quantities from 1 pcs - 15.88 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD
Net price for quantities from 20 pcs - 12.44 USDGross price for quantities from 20 pcs - 12.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.