+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19009000

Enclosure for connectors: HDC; size H-B 6; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
19009000
TME Symbol:
19009000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Gland thread
M20
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight361 g
Certificates
EAN code4044773558265
See other products in this category: LAPP connectors LAPP,
*
19009000
0 in TME stock
Net price for quantities from 1 pcs - 30.87 USDGross price for quantities from 1 pcs - 30.87 USD
Net price for quantities from 10 pcs - 28.45 USDGross price for quantities from 10 pcs - 28.45 USD
Net price for quantities from 30 pcs - 26.33 USDGross price for quantities from 30 pcs - 26.33 USD
Net price for quantities from 50 pcs - 25.40 USDGross price for quantities from 50 pcs - 25.40 USD
No. of pieces (Multiplicity: 1)