+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1901557-1

Tool: for crimping; 20AWG÷14AWG; manual; CERTI-CRIMP II

Manufacturer: TE Connectivity

Manufacturer part number:
1901557-1
TME Symbol:
1901557-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
20AWG...14AWG
Version
manual
Application - series/manufacturer
CERTI-CRIMP II
Gross weight410 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1901557-1
0 in TME stock
Net price for quantities from 1 pcs - 1 306.02 USDGross price for quantities from 1 pcs - 1 306.02 USD
No. of pieces (Multiplicity: 1)