+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1902110000

Wire; 3x0.34mm2; unshielded; 100m; Cu; stranded; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1902110000
TME Symbol:
1902110000

Specification

Manufacturer
WEIDMÜLLER
Type of wire
data transmission
Cable structure
3x0.34mm2
Shield structure
unshielded
Wire insulation material
PUR
Package contents
100m
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.34mm2
Insulation colour
black
Cable external diameter
4.3mm
Kind of material
difficult to inflame, halogen free
Operating temperature
-25...80°C
Resistance to
flame, oils
CPR standard
no classification
Cable application
power chain
Conform to the norm
IEC 60332-2-2 UL 1581 UL 10493 UL 20549
Gross weight160 g
See other products in this category: Multicore Cables - Unshielded WEIDMÜLLER,
*
1902110000
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 m - 3.41 USDGross price for quantities from 100 m - 3.41 USD