+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of wire | data transmission | |
Cable structure | 4x0.34mm2 | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Package contents | 100m | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 0.34mm2 | |
Insulation colour | black | |
Cable external diameter | 4.7mm | |
Kind of material | difficult to inflame, halogen free | |
Operating temperature | -25...80°C | |
Resistance to | flame, oils | |
CPR standard | no classification | |
Cable application | power chain | |
Conform to the norm | IEC 60332-2-2 UL 1581 UL 10493 UL 20549 |