+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19024000

Enclosure for connectors: HDC; size H-B 6; for cable; with latch


Manufacturer: LAPP

Manufacturer part number:
19024000
TME Symbol:
19024000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight143.63 g
Certificates
EAN code4044773558111
See other products in this category: LAPP connectors LAPP,
*
19024000
12 in TME stock
Net price for quantities from 1 pcs - 32.28 USDGross price for quantities from 1 pcs - 32.28 USD
Net price for quantities from 5 pcs - 28.47 USDGross price for quantities from 5 pcs - 28.47 USD
Net price for quantities from 10 pcs - 25.93 USDGross price for quantities from 10 pcs - 25.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs