+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19034700

Enclosure for connectors: HDC; size H-B 10; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
19034700
TME Symbol:
19034700

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight79 g
Certificates
EAN code4044773558067
See other products in this category: LAPP connectors LAPP,
*
19034700
0 in TME stock
Net price for quantities from 10 pcs - 29.43 USDGross price for quantities from 10 pcs - 29.43 USD
Net price for quantities from 30 pcs - 25.87 USDGross price for quantities from 30 pcs - 25.87 USD
Net price for quantities from 50 pcs - 24.95 USDGross price for quantities from 50 pcs - 24.95 USD
No. of pieces (Multiplicity: 10)