+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1903526-1

Connector: RJ45; plug; PIN: 4; Cat 5; shielded; gold-plated; 8p4c


Manufacturer: TE Connectivity

Manufacturer part number:
1903526-1
TME Symbol:
1903526-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
plug
Number of pins
4
Ethernet category
Cat 5
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p4c
Cable external diameter
6.5mm
Wire size
22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Operating temperature
-40...70°C
Gross weight41.83 g

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
1903526-1
0 in TME stock
Net price for quantities from 4000 pcs - 13.41 USDGross price for quantities from 4000 pcs - 13.41 USD
Net price for quantities from 6000 pcs - 12.86 USDGross price for quantities from 6000 pcs - 12.86 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 4 000.
Multiplicity: 80.