+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1903527-1

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c


Manufacturer: TE Connectivity

Manufacturer part number:
1903527-1
TME Symbol:
1903527-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Cable external diameter
6.5mm
Wire size
26AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Operating temperature
-40...70°C
Gross weight33.92 g

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
1903527-1
0 in TME stock
Net price for quantities from 7 pcs - 31.69 USDGross price for quantities from 7 pcs - 31.69 USD
Net price for quantities from 10 pcs - 30.87 USDGross price for quantities from 10 pcs - 30.87 USD
Net price for quantities from 25 pcs - 29.01 USDGross price for quantities from 25 pcs - 29.01 USD
Net price for quantities from 50 pcs - 27.99 USDGross price for quantities from 50 pcs - 27.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.