+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19036000

Enclosure for connectors: HDC; size H-B 10; for double latch

Manufacturer: LAPP

Manufacturer part number:
19036000
TME Symbol:
19036000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Connector variant
with protective cap
Spatial orientation
straight
Gland thread
M20
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight215.1 g
Certificates
EAN code4044773557961
See other products in this category: LAPP connectors LAPP,
*
19036000
9 in TME stock
Net price for quantities from 1 pcs - 33.26 USDGross price for quantities from 1 pcs - 33.26 USD
Net price for quantities from 5 pcs - 30.59 USDGross price for quantities from 5 pcs - 30.59 USD
Net price for quantities from 10 pcs - 28.60 USDGross price for quantities from 10 pcs - 28.60 USD
Net price for quantities from 25 pcs - 26.19 USDGross price for quantities from 25 pcs - 26.19 USD
Net price for quantities from 50 pcs - 25.24 USDGross price for quantities from 50 pcs - 25.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.