+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19040100

Enclosure for connectors: HDC; size H-B 10; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
19040100
TME Symbol:
19040100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight138.29 g
Certificates
EAN code4044773087246
See other products in this category: LAPP connectors LAPP,
*
19040100
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 30 pcs - 12.72 USDGross price for quantities from 30 pcs - 12.72 USD
Net price for quantities from 50 pcs - 12.27 USDGross price for quantities from 50 pcs - 12.27 USD
Net price for quantities from 100 pcs - 11.69 USDGross price for quantities from 100 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)