+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19041000

Enclosure for connectors: HDC; size H-B 10; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
19041000
TME Symbol:
19041000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M20
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight188.67 g
Certificates
EAN code4044773557763
See other products in this category: LAPP connectors LAPP,
*
19041000
3 in TME stock
Net price for quantities from 1 pcs - 23.88 USDGross price for quantities from 1 pcs - 23.88 USD
Net price for quantities from 10 pcs - 20.94 USDGross price for quantities from 10 pcs - 20.94 USD
Net price for quantities from 20 pcs - 19.76 USDGross price for quantities from 20 pcs - 19.76 USD
Net price for quantities from 50 pcs - 18.42 USDGross price for quantities from 50 pcs - 18.42 USD
Net price for quantities from 100 pcs - 17.63 USDGross price for quantities from 100 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs