+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19075900

Enclosure for connectors: HDC; size H-B 16; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
19075900
TME Symbol:
19075900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight1.175 kg
Certificates
EAN code4044773557510
See other products in this category: LAPP connectors LAPP,
*
19075900
0 in TME stock
Net price for quantities from 1 pcs - 26.05 USDGross price for quantities from 1 pcs - 26.05 USD
Net price for quantities from 25 pcs - 23.31 USDGross price for quantities from 25 pcs - 23.31 USD
Net price for quantities from 50 pcs - 22.20 USDGross price for quantities from 50 pcs - 22.20 USD
Net price for quantities from 100 pcs - 21.14 USDGross price for quantities from 100 pcs - 21.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.