+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19076000

Enclosure for connectors: HDC; size H-B 16; for double latch

Manufacturer: LAPP

Manufacturer part number:
19076000
TME Symbol:
19076000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Connector variant
with protective cap
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight1.334 kg
Certificates
EAN code4044773557497
See other products in this category: LAPP connectors LAPP,
*
19076000
0 in TME stock
Net price for quantities from 1 pcs - 37.81 USDGross price for quantities from 1 pcs - 37.81 USD
Net price for quantities from 5 pcs - 34.78 USDGross price for quantities from 5 pcs - 34.78 USD
Net price for quantities from 10 pcs - 32.52 USDGross price for quantities from 10 pcs - 32.52 USD
Net price for quantities from 25 pcs - 29.78 USDGross price for quantities from 25 pcs - 29.78 USD
Net price for quantities from 50 pcs - 28.70 USDGross price for quantities from 50 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)