+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19080900

Enclosure for connectors: HDC; size H-B 16; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
19080900
TME Symbol:
19080900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight188.46 g
Certificates
EAN code4044773557411
See other products in this category: LAPP connectors LAPP,
*
19080900
10 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 25 pcs - 14.95 USDGross price for quantities from 25 pcs - 14.95 USD
Net price for quantities from 50 pcs - 14.23 USDGross price for quantities from 50 pcs - 14.23 USD
Net price for quantities from 75 pcs - 13.82 USDGross price for quantities from 75 pcs - 13.82 USD
Net price for quantities from 100 pcs - 13.56 USDGross price for quantities from 100 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs