+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191.071.011

Straight lever; 17.6mm; stainless steel


Manufacturer: Marquardt

Manufacturer part number:
191.071.011
TME Symbol:
191.071.011

Specification

Manufacturer
Marquardt
Type of switch accessories
straight lever
Lever length
17.6mm
Related items
1045, 1050
Material
stainless steel
Gross weight0.173 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
*
191.071.011
78 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 30 pcs - 0.55 USDGross price for quantities from 30 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 60 pcs - 0.52 USDGross price for quantities from 60 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs