+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191.071.021

Straight lever; 19.8mm; stainless steel

Manufacturer: Marquardt

Manufacturer part number:
191.071.021
TME Symbol:
191.071.021

Specification

Manufacturer
Marquardt
Type of switch accessories
straight lever
Lever length
19.8mm
Related items
1045, 1050
Material
stainless steel
Gross weight0.193 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
*
191.071.021
100 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 15 pcs - 0.60 USDGross price for quantities from 15 pcs - 0.60 USD
Net price for quantities from 30 pcs - 0.57 USDGross price for quantities from 30 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 125 pcs - 0.49 USDGross price for quantities from 125 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs