+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191.071.031

Straight lever; 55.3mm; stainless steel


Manufacturer: Marquardt

Manufacturer part number:
191.071.031
TME Symbol:
191.071.031

Specification

Manufacturer
Marquardt
Type of switch accessories
straight lever
Lever length
55.3mm
Related items
1045, 1050
Material
stainless steel
Gross weight0.471 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
*
191.071.031
0 in TME stock
Net price for quantities from 2000 pcs - 0.89 USDGross price for quantities from 2000 pcs - 0.89 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.
Packaging method by the manufacturerBag = 100 pcs