+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191.071.101

Straight lever; 34.8mm; stainless steel


Manufacturer: Marquardt

Manufacturer part number:
191.071.101
TME Symbol:
191.071.101

Specification

Manufacturer
Marquardt
Type of switch accessories
straight lever
Lever length
34.8mm
Related items
1045, 1050
Material
stainless steel
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
*
191.071.101
151 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 15 pcs - 0.72 USDGross price for quantities from 15 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.70 USDGross price for quantities from 20 pcs - 0.70 USD
Net price for quantities from 30 pcs - 0.68 USDGross price for quantities from 30 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 60 pcs - 0.65 USDGross price for quantities from 60 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs