+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191.078.013

Lever with roller; 15.8mm; stainless steel

Manufacturer: Marquardt

Manufacturer part number:
191.078.013
TME Symbol:
191.078.013

Specification

Manufacturer
Marquardt
Type of switch accessories
lever with roller
Lever length
15.8mm
Related items
1045, 1050
Material
stainless steel
Gross weight0.372 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
*
191.078.013
30 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs