+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191.0806

Shutoff valve; 0÷10bar; nickel plated brass,PBT; 6mm,8mm; 0÷60°C


Manufacturer: PNEUMAT

Manufacturer part number:
191.0806
TME Symbol:
191.0806

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
shutoff valve
Operating pressure
0...10bar
Body material
nickel plated brass, PBT
Cable external diameter
6mm/8mm
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight25 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
191.0806
0 in TME stock
Net price for quantities from 1 pcs - 23.47 USDGross price for quantities from 1 pcs - 23.47 USD
Net price for quantities from 5 pcs - 21.96 USDGross price for quantities from 5 pcs - 21.96 USD
Net price for quantities from 10 pcs - 20.44 USDGross price for quantities from 10 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.