+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19104900

Enclosure for connectors: HDC; size H-B 24; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
19104900
TME Symbol:
19104900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight365.43 g
Certificates
EAN code4044773557145
See other products in this category: LAPP connectors LAPP,
*
19104900
0 in TME stock
Net price for quantities from 5 pcs - 34.59 USDGross price for quantities from 5 pcs - 34.59 USD
Net price for quantities from 10 pcs - 32.64 USDGross price for quantities from 10 pcs - 32.64 USD
Net price for quantities from 25 pcs - 29.87 USDGross price for quantities from 25 pcs - 29.87 USD
Net price for quantities from 50 pcs - 28.75 USDGross price for quantities from 50 pcs - 28.75 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs