+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19109000

Enclosure for connectors: HDC; size H-B 24; for double latch


Manufacturer: LAPP

Manufacturer part number:
19109000
TME Symbol:
19109000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
for double latch
Connector variant
with protective cap
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight221 g
Certificates
EAN code4044773557053
See other products in this category: LAPP connectors LAPP,
*
19109000
0 in TME stock
Net price for quantities from 1 pcs - 37.55 USDGross price for quantities from 1 pcs - 37.55 USD
Net price for quantities from 3 pcs - 32.78 USDGross price for quantities from 3 pcs - 32.78 USD
Net price for quantities from 5 pcs - 29.25 USDGross price for quantities from 5 pcs - 29.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.