+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19111000

Enclosure for connectors: HDC; size H-B 24; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
19111000
TME Symbol:
19111000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight204.91 g
Certificates
EAN code4044773557008
See other products in this category: LAPP connectors LAPP,
*
19111000
17 in TME stock
Net price for quantities from 1 pcs - 15.63 USDGross price for quantities from 1 pcs - 15.63 USD
Net price for quantities from 25 pcs - 13.86 USDGross price for quantities from 25 pcs - 13.86 USD
Net price for quantities from 50 pcs - 13.20 USDGross price for quantities from 50 pcs - 13.20 USD
Net price for quantities from 75 pcs - 12.83 USDGross price for quantities from 75 pcs - 12.83 USD
Net price for quantities from 100 pcs - 12.57 USDGross price for quantities from 100 pcs - 12.57 USD
Net price for quantities from 125 pcs - 12.38 USDGross price for quantities from 125 pcs - 12.38 USD
Net price for quantities from 150 pcs - 12.24 USDGross price for quantities from 150 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs