+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19111500

Enclosure for connectors: HDC; size H-B 24; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
19111500
TME Symbol:
19111500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
straight
Gland thread
M40
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight5 g
Certificates
EAN code4044773556964
See other products in this category: LAPP connectors LAPP,
*
19111500
0 in TME stock
Net price for quantities from 5 pcs - 19.92 USDGross price for quantities from 5 pcs - 19.92 USD
Net price for quantities from 10 pcs - 18.72 USDGross price for quantities from 10 pcs - 18.72 USD
Net price for quantities from 25 pcs - 17.18 USDGross price for quantities from 25 pcs - 17.18 USD
Net price for quantities from 50 pcs - 16.30 USDGross price for quantities from 50 pcs - 16.30 USD
Net price for quantities from 100 pcs - 15.71 USDGross price for quantities from 100 pcs - 15.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.