+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19113900

Enclosure for connectors: HDC; size H-B 24; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
19113900
TME Symbol:
19113900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight263.28 g
Certificates
EAN code4044773556872
See other products in this category: LAPP connectors LAPP,
*
19113900
4 in TME stock
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 20.27 USD
Net price for quantities from 25 pcs - 17.99 USDGross price for quantities from 25 pcs - 17.99 USD
Net price for quantities from 50 pcs - 17.13 USDGross price for quantities from 50 pcs - 17.13 USD
Net price for quantities from 75 pcs - 16.64 USDGross price for quantities from 75 pcs - 16.64 USD
Net price for quantities from 100 pcs - 16.31 USDGross price for quantities from 100 pcs - 16.31 USD
Net price for quantities from 125 pcs - 16.06 USDGross price for quantities from 125 pcs - 16.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs