+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19114000

Enclosure for connectors: HDC; size H-B 24; for cable; angled


Manufacturer: LAPP

Manufacturer part number:
19114000
TME Symbol:
19114000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
with flange
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight306.9 g
Certificates
EAN code4044773556858
See other products in this category: LAPP connectors LAPP,
*
19114000
3 in TME stock
Net price for quantities from 1 pcs - 25.28 USDGross price for quantities from 1 pcs - 25.28 USD
Net price for quantities from 5 pcs - 23.20 USDGross price for quantities from 5 pcs - 23.20 USD
Net price for quantities from 10 pcs - 21.80 USDGross price for quantities from 10 pcs - 21.80 USD
Net price for quantities from 25 pcs - 20.01 USDGross price for quantities from 25 pcs - 20.01 USD
Net price for quantities from 50 pcs - 18.99 USDGross price for quantities from 50 pcs - 18.99 USD
Net price for quantities from 100 pcs - 18.30 USDGross price for quantities from 100 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.