+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19117000

Enclosure for connectors: HDC; size H-B 24; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
19117000
TME Symbol:
19117000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight140 g
Certificates
EAN code4044773556827
See other products in this category: LAPP connectors LAPP,
*
19117000
0 in TME stock
Net price for quantities from 1 pcs - 37.52 USDGross price for quantities from 1 pcs - 37.52 USD
Net price for quantities from 5 pcs - 32.79 USDGross price for quantities from 5 pcs - 32.79 USD
Net price for quantities from 10 pcs - 30.00 USDGross price for quantities from 10 pcs - 30.00 USD
Net price for quantities from 25 pcs - 28.75 USDGross price for quantities from 25 pcs - 28.75 USD
Net price for quantities from 50 pcs - 27.74 USDGross price for quantities from 50 pcs - 27.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.